Parametric Equivalent
Parametric Equivalent

DMN2710UVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UVQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UVQ-7CT-ND - Cut Tape (CT) 31-DMN2710UVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UVQ-7 |
Description | MOSFET 2N-CH 20V 0.92A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 920mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 920mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UV-7 | Diodes Incorporated | 1 | 31-DMN2710UV-7CT-ND | 5,46000 Kč | Parametric Equivalent |
| DMN2710UVQ-13 | Diodes Incorporated | 903 | 31-DMN2710UVQ-13CT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 500 | 1,99440 Kč | 997,20 Kč |
| 1 000 | 1,76635 Kč | 1 766,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46531 Kč | 4 395,93 Kč |
| 6 000 | 1,31949 Kč | 7 916,94 Kč |
| 9 000 | 1,24512 Kč | 11 206,08 Kč |
| 15 000 | 1,16147 Kč | 17 422,05 Kč |
| 21 000 | 1,11192 Kč | 23 350,32 Kč |
| 30 000 | 1,06374 Kč | 31 912,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



