Mosfet Array 20V 920mA (Ta) 500mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2710UVQ-13

DigiKey Part Number
31-DMN2710UVQ-13TR-ND - Tape & Reel (TR)
31-DMN2710UVQ-13CT-ND - Cut Tape (CT)
31-DMN2710UVQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2710UVQ-13
Description
MOSFET 2N-CH 20V 0.92A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 920mA (Ta) 500mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
42pF @ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
920mA (Ta)
Package / Case
SOT-563, SOT-666
Rds On (Max) @ Id, Vgs
450mOhm @ 600mA, 4.5V
Supplier Device Package
SOT-563
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2710UV-7Diodes Incorporated131-DMN2710UV-7CT-ND5,46000 KčParametric Equivalent
In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,32600 Kč43,26 Kč
1002,70030 Kč270,03 Kč
5001,99440 Kč997,20 Kč
1 0001,76635 Kč1 766,35 Kč
2 0001,57370 Kč3 147,40 Kč
5 0001,36470 Kč6 823,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,23538 Kč12 353,80 Kč
20 0001,12649 Kč22 529,80 Kč
30 0001,07101 Kč32 130,30 Kč
50 0001,00864 Kč50 432,00 Kč
70 0000,97171 Kč68 019,70 Kč
100 0000,93581 Kč93 581,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč