
DMN2710UV-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UV-7TR-ND - Tape & Reel (TR) 31-DMN2710UV-7CT-ND - Cut Tape (CT) 31-DMN2710UV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UV-7 |
Description | MOSFET 2N-CH 20V 0.92A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 920mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V |
Part Status Active | Power - Max 500mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 920mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UVQ-13 | Diodes Incorporated | 903 | 31-DMN2710UVQ-13CT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07670 Kč | 207,67 Kč |
| 500 | 1,52278 Kč | 761,39 Kč |
| 1 000 | 1,34324 Kč | 1 343,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11415 Kč | 3 342,45 Kč |
| 6 000 | 0,99853 Kč | 5 991,18 Kč |
| 9 000 | 0,93950 Kč | 8 455,50 Kč |
| 15 000 | 0,87311 Kč | 13 096,65 Kč |
| 21 000 | 0,83378 Kč | 17 509,38 Kč |
| 30 000 | 0,79552 Kč | 23 865,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


