N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2550UFA-7B

DigiKey Part Number
31-DMN2550UFA-7BTR-ND - Tape & Reel (TR)
31-DMN2550UFA-7BCT-ND - Cut Tape (CT)
31-DMN2550UFA-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2550UFA-7B
Description
MOSFET N-CH 20V 600MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.88 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
52.5 pF @ 16 V
FET Type
Power Dissipation (Max)
360mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X2-DFN0806-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
450mOhm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2550UFA-7BDiodes Incorporated6 71431-DMN2550UFA-7BCT-ND7,51000 KčParametric Equivalent
In-Stock: 6 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,58800 Kč45,88 Kč
1002,87180 Kč287,18 Kč
5002,12684 Kč1 063,42 Kč
1 0001,88555 Kč1 885,55 Kč
2 0001,68189 Kč3 363,78 Kč
5 0001,46097 Kč7 304,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,32422 Kč13 242,20 Kč
20 0001,20916 Kč24 183,20 Kč
30 0001,15051 Kč34 515,30 Kč
50 0001,08460 Kč54 230,00 Kč
70 0001,04557 Kč73 189,90 Kč
100 0001,00764 Kč100 764,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč