
DMN2310UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN2310UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN2310UFB4-7BCT-ND - Cut Tape (CT) 31-DMN2310UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2310UFB4-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.1A (Ta) 710mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 38 pF @ 10 V |
FET Type | Power Dissipation (Max) 710mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 175mOhm @ 1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 100 | 2,25660 Kč | 225,66 Kč |
| 500 | 1,65926 Kč | 829,63 Kč |
| 1 000 | 1,46572 Kč | 1 465,72 Kč |
| 2 000 | 1,30222 Kč | 2 604,44 Kč |
| 5 000 | 1,12470 Kč | 5 623,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01479 Kč | 10 147,90 Kč |
| 20 000 | 0,92225 Kč | 18 445,00 Kč |
| 30 000 | 0,87508 Kč | 26 252,40 Kč |
| 50 000 | 0,82206 Kč | 41 103,00 Kč |
| 70 000 | 0,79066 Kč | 55 346,20 Kč |
| 100 000 | 0,76014 Kč | 76 014,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |





