Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2310UTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2310UTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2310UTQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 290mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26811 Kč | 12 681,10 Kč |
| 20 000 | 1,15890 Kč | 23 178,00 Kč |
| 30 000 | 1,10324 Kč | 33 097,20 Kč |
| 50 000 | 1,04070 Kč | 52 035,00 Kč |
| 70 000 | 1,00366 Kč | 70 256,20 Kč |
| 100 000 | 0,96766 Kč | 96 766,00 Kč |
| Unit Price without VAT: | 1,26811 Kč |
|---|---|
| Unit Price with VAT: | 1,53441 Kč |


