DMN2310UT-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,26248 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,26811 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 857
Unit Price: 7,35000 Kč
Datasheet
N-Channel 20 V 1.2A (Ta) 290mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2310UT-7

DigiKey Part Number
31-DMN2310UT-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2310UT-7
Description
MOSFET BVDSS: 8V~24V SOT523 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.2A (Ta) 290mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
240mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
290mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50241 Kč4 507,23 Kč
6 0001,35560 Kč8 133,60 Kč
9 0001,28074 Kč11 526,66 Kč
15 0001,19655 Kč17 948,25 Kč
21 0001,14668 Kč24 080,28 Kč
30 0001,09820 Kč32 946,00 Kč
75 0000,99178 Kč74 383,50 Kč
150 0000,96066 Kč144 099,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,50241 Kč
Unit Price with VAT:1,81792 Kč