
DMN2310UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2310UTQ-7TR-ND - Tape & Reel (TR) 31-DMN2310UTQ-7CT-ND - Cut Tape (CT) 31-DMN2310UTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2310UTQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 290mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,02160 Kč | 302,16 Kč |
| 500 | 2,23922 Kč | 1 119,61 Kč |
| 1 000 | 1,98662 Kč | 1 986,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66444 Kč | 4 993,32 Kč |
| 6 000 | 1,50192 Kč | 9 011,52 Kč |
| 9 000 | 1,41904 Kč | 12 771,36 Kč |
| 15 000 | 1,32587 Kč | 19 888,05 Kč |
| 21 000 | 1,27066 Kč | 26 683,86 Kč |
| 30 000 | 1,21698 Kč | 36 509,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






