
DMN2040U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2040U-7TR-ND - Tape & Reel (TR) 31-DMN2040U-7CT-ND - Cut Tape (CT) 31-DMN2040U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040U-7 |
Description | MOSFET N-CH 20V 6A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,44564 Kč | 2 445,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06060 Kč | 6 181,80 Kč |
| 6 000 | 1,86630 Kč | 11 197,80 Kč |
| 9 000 | 1,76729 Kč | 15 905,61 Kč |
| 15 000 | 1,65593 Kč | 24 838,95 Kč |
| 21 000 | 1,58999 Kč | 33 389,79 Kč |
| 30 000 | 1,52588 Kč | 45 776,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











