
DMN2040U-13 | |
|---|---|
DigiKey Part Number | 31-DMN2040U-13TR-ND - Tape & Reel (TR) 31-DMN2040U-13CT-ND - Cut Tape (CT) 31-DMN2040U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040U-13 |
Description | MOSFET N-CH 20V 6A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 100 | 3,45220 Kč | 345,22 Kč |
| 500 | 2,57484 Kč | 1 287,42 Kč |
| 1 000 | 2,29129 Kč | 2 291,29 Kč |
| 2 000 | 2,05248 Kč | 4 104,96 Kč |
| 5 000 | 1,79342 Kč | 8 967,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58414 Kč | 15 841,40 Kč |
| 20 000 | 1,45334 Kč | 29 066,80 Kč |
| 30 000 | 1,38670 Kč | 41 601,00 Kč |
| 50 000 | 1,31181 Kč | 65 590,50 Kč |
| 70 000 | 1,26746 Kč | 88 722,20 Kč |
| 100 000 | 1,26563 Kč | 126 563,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |





