
DMN2005K-7 | |
|---|---|
DigiKey Part Number | DMN2005K-7DITR-ND - Tape & Reel (TR) DMN2005K-7DICT-ND - Cut Tape (CT) DMN2005K-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005K-7 |
Description | MOSFET N-CH 20V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2005K-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.7V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 200mA, 2.7V | |
Vgs(th) (Max) @ Id | 900mV @ 100µA | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,64900 Kč | 464,90 Kč |
| 500 | 3,49532 Kč | 1 747,66 Kč |
| 1 000 | 3,12261 Kč | 3 122,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64848 Kč | 7 945,44 Kč |
| 6 000 | 2,40945 Kč | 14 456,70 Kč |
| 9 000 | 2,28759 Kč | 20 588,31 Kč |
| 15 000 | 2,15066 Kč | 32 259,90 Kč |
| 21 000 | 2,06954 Kč | 43 460,34 Kč |
| 30 000 | 1,99070 Kč | 59 721,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











