
DMN10H170SFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMN10H170SFDE-7TR-ND - Tape & Reel (TR) 31-DMN10H170SFDE-7CT-ND - Cut Tape (CT) 31-DMN10H170SFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFDE-7 |
Description | MOSFET N-CH 100V 2.9A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1167 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 100 | 6,66860 Kč | 666,86 Kč |
| 500 | 5,08990 Kč | 2 544,95 Kč |
| 1 000 | 4,58111 Kč | 4 581,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81637 Kč | 11 449,11 Kč |
| 6 000 | 3,50030 Kč | 21 001,80 Kč |
| 9 000 | 3,33926 Kč | 30 053,34 Kč |
| 15 000 | 3,15830 Kč | 47 374,50 Kč |
| 21 000 | 3,05116 Kč | 64 074,36 Kč |
| 30 000 | 3,03909 Kč | 91 172,70 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |




