
AN431BN-ATRG1 | |
|---|---|
DigiKey Part Number | AN431BN-ATRG1DITR-ND - Tape & Reel (TR) AN431BN-ATRG1DICT-ND - Cut Tape (CT) AN431BN-ATRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN431BN-ATRG1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AN431BN-ATRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 250 | 1,14144 Kč | 285,36 Kč |
| 500 | 1,07426 Kč | 537,13 Kč |
| 1 000 | 1,01861 Kč | 1 018,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94995 Kč | 2 849,85 Kč |
| 6 000 | 0,91628 Kč | 5 497,68 Kč |
| 9 000 | 0,89944 Kč | 8 094,96 Kč |
| 15 000 | 0,88078 Kč | 13 211,70 Kč |
| 21 000 | 0,86987 Kč | 18 267,27 Kč |
| 30 000 | 0,85938 Kč | 25 781,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

