
SBF32102ASTP | |
|---|---|
DigiKey Part Number | 2315-SBF32102ASTPTR-ND - Tape & Reel (TR) 2315-SBF32102ASTPCT-ND - Cut Tape (CT) 2315-SBF32102ASTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBF32102ASTP |
Description | FUSE CHIP 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 5 | 4,87200 Kč | 24,36 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,10352 Kč | 775,88 Kč |
| 500 | 2,86328 Kč | 1 431,64 Kč |
| 1 000 | 2,64092 Kč | 2 640,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18623 Kč | 10 931,15 Kč |
| 10 000 | 2,01377 Kč | 20 137,70 Kč |
| 15 000 | 1,91871 Kč | 28 780,65 Kč |
| 25 000 | 1,80469 Kč | 45 117,25 Kč |
| 35 000 | 1,73291 Kč | 60 651,85 Kč |
| 50 000 | 1,70084 Kč | 85 042,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


