
DMN1019USN-7 | |
|---|---|
DigiKey Part Number | DMN1019USN-7DITR-ND - Tape & Reel (TR) DMN1019USN-7DICT-ND - Cut Tape (CT) DMN1019USN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1019USN-7 |
Description | MOSFET N-CH 12V 9.3A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN1019USN-7 Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50.6 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2426 pF @ 10 V |
FET Type | Power Dissipation (Max) 680mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-59-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 500 | 3,94972 Kč | 1 974,86 Kč |
| 1 000 | 3,53585 Kč | 3 535,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00929 Kč | 9 027,87 Kč |
| 6 000 | 2,74388 Kč | 16 463,28 Kč |
| 9 000 | 2,60863 Kč | 23 477,67 Kč |
| 15 000 | 2,45658 Kč | 36 848,70 Kč |
| 21 000 | 2,36654 Kč | 49 697,34 Kč |
| 30 000 | 2,27904 Kč | 68 371,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










