
S2A | |
|---|---|
DigiKey Part Number | S2AFSTR-ND - Tape & Reel (TR) S2AFSCT-ND - Cut Tape (CT) S2AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2A-13-F | Diodes Incorporated | 6 215 | ES2A-FDICT-ND | 23,52000 Kč | Similar |
| S2A-E3/52T | Vishay General Semiconductor - Diodes Division | 2 313 | S2A-E3/52TGICT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 500 | 2,96240 Kč | 1 481,20 Kč |
| 1 000 | 2,63924 Kč | 2 639,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06263 Kč | 6 187,89 Kč |
| 6 000 | 1,87043 Kč | 11 222,58 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











