
DMN1008UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN1008UFDF-7TR-ND - Tape & Reel (TR) 31-DMN1008UFDF-7CT-ND - Cut Tape (CT) 31-DMN1008UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1008UFDF-7 |
Description | MOSFET N-CH 12V 12.2A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 12.2A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.4 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 995 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 5,45100 Kč | 54,51 Kč |
| 100 | 5,08080 Kč | 508,08 Kč |
| 500 | 3,84162 Kč | 1 920,81 Kč |
| 1 000 | 3,44194 Kč | 3 441,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84543 Kč | 8 536,29 Kč |
| 6 000 | 2,75263 Kč | 16 515,78 Kč |
| 9 000 | 2,47011 Kč | 22 230,99 Kč |
| 15 000 | 2,36413 Kč | 35 461,95 Kč |
| 21 000 | 2,34694 Kč | 49 285,74 Kč |
| 30 000 | 2,13001 Kč | 63 900,30 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |



