Direct
Similar
Similar
Similar
Similar
Similar

DMMT3904W-7 | |
|---|---|
DigiKey Part Number | DMMT3904WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMMT3904W-7 |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMMT3904W-7-F | Diodes Incorporated | 37 325 | DMMT3904W-FDICT-ND | 8,40000 Kč | Direct |
| MMDT3904-7-F | Diodes Incorporated | 29 | MMDT3904-FDICT-ND | 4,62000 Kč | Similar |
| DMMT3904-TP | MCC (Micro Commercial Components) | 0 | DMMT3904-TPTR-ND | 1,10785 Kč | Similar |
| MBT3904DW1T1G | onsemi | 119 720 | MBT3904DW1T1GOSCT-ND | 3,99000 Kč | Similar |
| MBT3904DW1T3G | onsemi | 670 | MBT3904DW1T3GOSCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,62475 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 2,62475 Kč |
|---|---|
| Unit Price with VAT: | 3,17595 Kč |




