Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMHC4035LSDQ-13

DigiKey Part Number
31-DMHC4035LSDQ-13TR-ND - Tape & Reel (TR)
31-DMHC4035LSDQ-13CT-ND - Cut Tape (CT)
31-DMHC4035LSDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMHC4035LSDQ-13
Description
MOSFET 2N/2P-CH 40V 4.5A 8SOIC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DMHC4035LSDQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V, 11.1nC @ 10V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
574pF @ 20V, 587pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N and 2 P-Channel (Full Bridge)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 3.7A (Ta)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V
Supplier Device Package
8-SOIC
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,25300 Kč242,53 Kč
10016,24200 Kč1 624,20 Kč
50012,80626 Kč6 403,13 Kč
1 00011,70072 Kč11 700,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,50438 Kč26 260,95 Kč
5 0009,76512 Kč48 825,60 Kč
7 5009,38865 Kč70 414,88 Kč
12 5008,96578 Kč112 072,25 Kč
17 5008,81916 Kč154 335,30 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč