DMHC4035LSD-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 192
Unit Price: 38,22000 Kč
Datasheet
Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMHC4035LSD-13

DigiKey Part Number
DMHC4035LSD-13DITR-ND - Tape & Reel (TR)
DMHC4035LSD-13DICT-ND - Cut Tape (CT)
DMHC4035LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMHC4035LSD-13
Description
MOSFET 2N/2P-CH 40V 4.5A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V, 11.1nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
574pF @ 20V, 587pF @ 20V
Part Status
Active
Power - Max
1.5W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N and 2 P-Channel (Full Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 3.7A (Ta)
Supplier Device Package
8-SO
Rds On (Max) @ Id, Vgs
45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMHC4035LSDQ-13Diodes Incorporated19231-DMHC4035LSDQ-13CT-ND38,22000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1021,67000 Kč216,70 Kč
10014,42560 Kč1 442,56 Kč
50011,31918 Kč5 659,59 Kč
1 00010,31947 Kč10 319,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,23744 Kč23 093,60 Kč
5 0008,56882 Kč42 844,10 Kč
7 5008,22825 Kč61 711,87 Kč
12 5007,84564 Kč98 070,50 Kč
17 5007,61921 Kč133 336,17 Kč
25 0007,58028 Kč189 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč