
DMHC4035LSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMHC4035LSDQ-13TR-ND - Tape & Reel (TR) 31-DMHC4035LSDQ-13CT-ND - Cut Tape (CT) 31-DMHC4035LSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC4035LSDQ-13 |
Description | MOSFET 2N/2P-CH 40V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DMHC4035LSDQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 3.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5nC @ 10V, 11.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 574pF @ 20V, 587pF @ 20V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 100 | 16,24200 Kč | 1 624,20 Kč |
| 500 | 12,80626 Kč | 6 403,13 Kč |
| 1 000 | 11,70072 Kč | 11 700,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,50438 Kč | 26 260,95 Kč |
| 5 000 | 9,76512 Kč | 48 825,60 Kč |
| 7 500 | 9,38865 Kč | 70 414,88 Kč |
| 12 500 | 8,96578 Kč | 112 072,25 Kč |
| 17 500 | 8,81916 Kč | 154 335,30 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

