
DMG6968U-7 | |
|---|---|
DigiKey Part Number | DMG6968UDITR-ND - Tape & Reel (TR) DMG6968UDICT-ND - Cut Tape (CT) DMG6968UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968U-7 |
Description | MOSFET N-CH 20V 6.5A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG6968U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 151 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 100 | 4,53140 Kč | 453,14 Kč |
| 500 | 3,40420 Kč | 1 702,10 Kč |
| 1 000 | 3,04009 Kč | 3 040,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57652 Kč | 7 729,56 Kč |
| 6 000 | 2,34285 Kč | 14 057,10 Kč |
| 9 000 | 2,22371 Kč | 20 013,39 Kč |
| 15 000 | 2,08983 Kč | 31 347,45 Kč |
| 21 000 | 2,01054 Kč | 42 221,34 Kč |
| 30 000 | 1,93346 Kč | 58 003,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









