
DMG6968UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG6968UQ-7TR-ND - Tape & Reel (TR) 31-DMG6968UQ-7CT-ND - Cut Tape (CT) 31-DMG6968UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968UQ-7 |
Description | MOSFET N-CH 20V 6.5A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 151 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 500 | 3,85776 Kč | 1 928,88 Kč |
| 1 000 | 3,45186 Kč | 3 451,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93594 Kč | 8 807,82 Kč |
| 6 000 | 2,67581 Kč | 16 054,86 Kč |
| 9 000 | 2,54323 Kč | 22 889,07 Kč |
| 15 000 | 2,39422 Kč | 35 913,30 Kč |
| 21 000 | 2,30599 Kč | 48 425,79 Kč |
| 30 000 | 2,22021 Kč | 66 606,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



