
DMG3402LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG3402LQ-7TR-ND - Tape & Reel (TR) 31-DMG3402LQ-7CT-ND - Cut Tape (CT) 31-DMG3402LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3402LQ-7 |
Description | MOSFET N-CH 30V 4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.7 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 464 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.4W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 52mOhm @ 4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG3402LQ-13 | Diodes Incorporated | 42 | 31-DMG3402LQ-13CT-ND | 14,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 100 | 5,63310 Kč | 563,31 Kč |
| 500 | 4,26494 Kč | 2 132,47 Kč |
| 1 000 | 3,82344 Kč | 3 823,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26173 Kč | 9 785,19 Kč |
| 6 000 | 2,97865 Kč | 17 871,90 Kč |
| 9 000 | 2,83438 Kč | 25 509,42 Kč |
| 15 000 | 2,67226 Kč | 40 083,90 Kč |
| 21 000 | 2,57623 Kč | 54 100,83 Kč |
| 30 000 | 2,48292 Kč | 74 487,60 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |








