U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF05LCFLPA-7

DigiKey Part Number
31-DMF05LCFLPA-7TR-ND - Tape & Reel (TR)
31-DMF05LCFLPA-7CT-ND - Cut Tape (CT)
31-DMF05LCFLPA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMF05LCFLPA-7
Description
TVS DIODE 5VWM 12.5V UDFN16166
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,70500 Kč57,05 Kč
1003,44590 Kč344,59 Kč
5002,57862 Kč1 289,31 Kč
1 0002,31045 Kč2 310,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95976 Kč5 879,28 Kč
6 0001,79472 Kč10 768,32 Kč
9 0001,60906 Kč14 481,54 Kč
15 0001,49184 Kč22 377,60 Kč
21 0001,47497 Kč30 974,37 Kč
30 0001,36826 Kč41 047,80 Kč
75 0001,34089 Kč100 566,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč