


RBE01VYM6AFHTR | |
|---|---|
DigiKey Part Number | 846-RBE01VYM6AFHTR-ND - Tape & Reel (TR) 846-RBE01VYM6AFHTRCT-ND - Cut Tape (CT) 846-RBE01VYM6AFHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE01VYM6AFHTR |
Description | DIODE SCHOTTKY 6V 100MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 6 V 100mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 200 mV @ 7.5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 3 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 500 | 5,53718 Kč | 2 768,59 Kč |
| 1 000 | 4,93222 Kč | 4 932,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55258 Kč | 13 657,74 Kč |
| 6 000 | 3,88463 Kč | 23 307,78 Kč |
| 9 000 | 3,72232 Kč | 33 500,88 Kč |
| 15 000 | 3,67742 Kč | 55 161,30 Kč |
| 21 000 | 3,40680 Kč | 71 542,80 Kč |
| 30 000 | 3,33343 Kč | 100 002,90 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |








