
DMC4029SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMC4029SSD-13TR-ND - Tape & Reel (TR) 31-DMC4029SSD-13CT-ND - Cut Tape (CT) 31-DMC4029SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4029SSD-13 |
Description | MOSFET N/P-CH 40V 9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta), 6.5A (Ta) 1.8W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4029SSD-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 4.5V, 10.6nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 20V, 1154pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 6.5A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 24mOhm @ 6A, 10V, 45mOhm @ 5A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC4029SSD-13 | Diodes Incorporated | 174 | 31-DMC4029SSD-13CT-ND | 29,61000 Kč | Parametric Equivalent |
| DMC4029SSDQ-13 | Diodes Incorporated | 620 | 31-DMC4029SSDQ-13CT-ND | 30,03000 Kč | Parametric Equivalent |
| SI4599DY-T1-GE3 | Vishay Siliconix | 1 905 | SI4599DY-T1-GE3CT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 100 | 12,34890 Kč | 1 234,89 Kč |
| 500 | 9,63010 Kč | 4 815,05 Kč |
| 1 000 | 8,75449 Kč | 8 754,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,80664 Kč | 19 516,60 Kč |
| 5 000 | 7,22083 Kč | 36 104,15 Kč |
| 7 500 | 6,92240 Kč | 51 918,00 Kč |
| 12 500 | 6,58714 Kč | 82 339,25 Kč |
| 17 500 | 6,38871 Kč | 111 802,42 Kč |
| 25 000 | 6,21016 Kč | 155 254,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

