
DMC4029SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC4029SSDQ-13TR-ND - Tape & Reel (TR) 31-DMC4029SSDQ-13CT-ND - Cut Tape (CT) 31-DMC4029SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4029SSDQ-13 |
Description | MOSFET N/P-CH 40V 9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta), 6.5A (Ta) 1.8W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4029SSDQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V, 45mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V, 10.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V, 1154pF @ 20V | |
Power - Max | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 500 | 9,79094 Kč | 4 895,47 Kč |
| 1 000 | 8,90336 Kč | 8 903,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,94254 Kč | 19 856,35 Kč |
| 5 000 | 7,34867 Kč | 36 743,35 Kč |
| 7 500 | 7,04612 Kč | 52 845,90 Kč |
| 12 500 | 6,70632 Kč | 83 829,00 Kč |
| 17 500 | 6,50516 Kč | 113 840,30 Kč |
| 25 000 | 6,33878 Kč | 158 469,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

