
DMC3016LDV-13 | |
|---|---|
DigiKey Part Number | 31-DMC3016LDV-13TR-ND - Tape & Reel (TR) 31-DMC3016LDV-13CT-ND - Cut Tape (CT) 31-DMC3016LDV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3016LDV-13 |
Description | MOSFET N/P-CH 30V 21A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Tc), 15A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Tc), 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 7A, 10V, 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1184pF @ 15V, 1188pF @ 15V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 9,59400 Kč | 959,40 Kč |
| 500 | 7,40810 Kč | 3 704,05 Kč |
| 1 000 | 6,70361 Kč | 6 703,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80854 Kč | 17 425,62 Kč |
| 6 000 | 5,35782 Kč | 32 146,92 Kč |
| 9 000 | 5,12822 Kč | 46 153,98 Kč |
| 15 000 | 4,87025 Kč | 73 053,75 Kč |
| 21 000 | 4,71752 Kč | 99 067,92 Kč |
| 30 000 | 4,56909 Kč | 137 072,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










