8 MHz ±15ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AAIG-8.000MHZ-V2R-T3

DigiKey Part Number
535-ABM8AAIG-8.000MHZ-V2R-T3TR-ND - Tape & Reel (TR)
535-ABM8AAIG-8.000MHZ-V2R-T3CT-ND - Cut Tape (CT)
535-ABM8AAIG-8.000MHZ-V2R-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AAIG-8.000MHZ-V2R-T3
Description
CRYSTAL 8.000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±15ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
500 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
2-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1016,12100 Kč161,21 Kč
2515,24120 Kč381,03 Kč
5014,61140 Kč730,57 Kč
10014,00660 Kč1 400,66 Kč
25013,24656 Kč3 311,64 Kč
50012,69808 Kč6 349,04 Kč
1 00012,17315 Kč12 173,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,38537 Kč34 156,11 Kč
6 00010,91511 Kč65 490,66 Kč
9 00010,64935 Kč95 844,15 Kč
15 00010,32379 Kč154 856,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč