Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMC2710UDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMC2710UDWQ-7TR-ND - Tape & Reel (TR) 31-DMC2710UDWQ-7CT-ND - Cut Tape (CT) 31-DMC2710UDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UDWQ-7 |
Description | MOSFET N/P-CH 20V 0.75A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta), 600mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta), 600mA (Ta) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V, 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V, 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V, 49pF @ 16V | |
Power - Max | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 500 | 2,16952 Kč | 1 084,76 Kč |
| 1 000 | 1,92363 Kč | 1 923,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61041 Kč | 4 831,23 Kč |
| 6 000 | 1,45233 Kč | 8 713,98 Kč |
| 9 000 | 1,37173 Kč | 12 345,57 Kč |
| 15 000 | 1,28107 Kč | 19 216,05 Kč |
| 21 000 | 1,22737 Kč | 25 774,77 Kč |
| 30 000 | 1,17516 Kč | 35 254,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



