DMC2710UDW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,26362 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Mosfet Array 20V 750mA (Ta), 600mA (Ta) 290mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2710UDW-13

DigiKey Part Number
DMC2710UDW-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC2710UDW-13
Description
MOSFET N/P-CH 20V 0.75A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 750mA (Ta), 600mA (Ta) 290mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMC2710UDW-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
750mA (Ta), 600mA (Ta)
Rds On (Max) @ Id, Vgs
450mOhm @ 600mA, 4.5V, 750mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V, 0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
42pF @ 16V, 49pF @ 16V
Power - Max
290mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,22570 Kč12 257,00 Kč
20 0001,11947 Kč22 389,40 Kč
30 0001,06533 Kč31 959,90 Kč
50 0001,00449 Kč50 224,50 Kč
70 0000,96846 Kč67 792,20 Kč
100 0000,93344 Kč93 344,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,22570 Kč
Unit Price with VAT:1,48310 Kč