
DMC1018UPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC1018UPDWQ-13TR-ND - Tape & Reel (TR) 31-DMC1018UPDWQ-13CT-ND - Cut Tape (CT) 31-DMC1018UPDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1018UPDWQ-13 |
Description | MOSFET N/P-CH 12V 10A PWRDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 10A (Ta), 31.3A (Ta), 6.7A (Ta), 20.9A (Tc) 2.6W (Ta), 25W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
EDA/CAD Models | DMC1018UPDWQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta), 31.3A (Ta), 6.7A (Ta), 20.9A (Tc) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11.8A, 4.5V, 38mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4nC @ 8V, 19nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525pF @ 6V, 866pF @ 6V | |
Power - Max | 2.6W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,20900 Kč | 142,09 Kč |
| 100 | 9,30410 Kč | 930,41 Kč |
| 500 | 7,19320 Kč | 3 596,60 Kč |
| 1 000 | 6,51329 Kč | 6 513,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60351 Kč | 14 008,77 Kč |
| 5 000 | 5,16184 Kč | 25 809,20 Kč |
| 7 500 | 4,93684 Kč | 37 026,30 Kč |
| 12 500 | 4,69678 Kč | 58 709,75 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











