
796136-1 | |
|---|---|
DigiKey Part Number | A99327TR-ND - Tape & Reel (TR) A99327CT-ND - Cut Tape (CT) A99327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 796136-1 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 796136-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.260" (6.60mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 62,02800 Kč | 620,28 Kč |
| 50 | 54,46460 Kč | 2 723,23 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 47,42083 Kč | 18 968,33 Kč |
| 800 | 44,83676 Kč | 35 869,41 Kč |
| 1 200 | 43,39114 Kč | 52 069,37 Kč |
| 2 000 | 41,63599 Kč | 83 271,98 Kč |
| 2 800 | 40,51886 Kč | 113 452,81 Kč |
| 4 000 | 39,36742 Kč | 157 469,68 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |










