


DF51K-4P-2H(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-4P-2H(805)TR-ND - Tape & Reel (TR) 26-DF51K-4P-2H(805)CT-ND - Cut Tape (CT) 26-DF51K-4P-2H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-4P-2H(805) |
Description | HEADER, 4POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4P-2H(805) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 250 | 19,36100 Kč | 4 840,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 20,65728 Kč | 10 948,36 Kč |
| 1 060 | 19,67116 Kč | 20 851,43 Kč |
| 1 590 | 19,11636 Kč | 30 395,01 Kč |
| 2 650 | 18,43989 Kč | 48 865,71 Kč |
| 3 710 | 18,00763 Kč | 66 808,31 Kč |
| 5 300 | 17,56039 Kč | 93 070,07 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

