Parametric Equivalent

DMB2227A-7 | |
|---|---|
DigiKey Part Number | DMB2227A-7DITR-ND - Tape & Reel (TR) DMB2227A-7DICT-ND - Cut Tape (CT) DMB2227A-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMB2227A-7 |
Description | TRANS NPN/PNP 40V/60V SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40V, 60V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT2227M-7 | Diodes Incorporated | 0 | MMDT2227MDICT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 100 | 5,26420 Kč | 526,42 Kč |
| 500 | 3,97618 Kč | 1 988,09 Kč |
| 1 000 | 3,56042 Kč | 3 560,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03155 Kč | 9 094,65 Kč |
| 6 000 | 2,76502 Kč | 16 590,12 Kč |
| 9 000 | 2,62916 Kč | 23 662,44 Kč |
| 15 000 | 2,47648 Kč | 37 147,20 Kč |
| 21 000 | 2,38604 Kč | 50 106,84 Kč |
| 30 000 | 2,29815 Kč | 68 944,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |







