Parametric Equivalent
Similar

MMDT2227M-7 | |
|---|---|
DigiKey Part Number | MMDT2227MDITR-ND - Tape & Reel (TR) MMDT2227MDICT-ND - Cut Tape (CT) MMDT2227MDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2227M-7 |
Description | TRANS NPN/PNP 40V/60V 0.6A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40V, 60V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMB2227A-7 | Diodes Incorporated | 0 | DMB2227A-7DICT-ND | 13,44000 Kč | Parametric Equivalent |
| PBSS4160DPN,115 | Nexperia USA Inc. | 9 473 | 1727-3948-1-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 3,66000 Kč | 366,00 Kč |
| 500 | 2,73100 Kč | 1 365,50 Kč |
| 1 000 | 2,43073 Kč | 2 430,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04807 Kč | 6 144,21 Kč |
| 6 000 | 1,85514 Kč | 11 130,84 Kč |
| 9 000 | 1,75676 Kč | 15 810,84 Kč |
| 15 000 | 1,64615 Kč | 24 692,25 Kč |
| 21 000 | 1,58064 Kč | 33 193,44 Kč |
| 30 000 | 1,51694 Kč | 45 508,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







