RF Balun 12GHz ~ 18GHz 1:2 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR2-183+

DigiKey Part Number
3157-NCR2-183+TR-ND - Tape & Reel (TR)
3157-NCR2-183+CT-ND - Cut Tape (CT)
3157-NCR2-183+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR2-183+
Description
1:2 LTCC TRANSFORMER, 12000 - 18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 12GHz ~ 18GHz 1:2 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
15°
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.78dB
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency Range
12GHz ~ 18GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1444,53000 Kč444,53 Kč
10285,23700 Kč2 852,37 Kč
50269,36240 Kč13 468,12 Kč
100253,23590 Kč25 323,59 Kč
200249,30505 Kč49 861,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000212,41598 Kč212 415,98 Kč
Manufacturers Standard Package
Unit Price without VAT:444,53000 Kč
Unit Price with VAT:537,88130 Kč