Parametric Equivalent

DHVSD3004S1Q-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004S1Q-7TR-ND - Tape & Reel (TR) 31-DHVSD3004S1Q-7CT-ND - Cut Tape (CT) 31-DHVSD3004S1Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHVSD3004S1Q-7 |
Description | DIODE STANDARD 300V 225MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 500 | 2,56806 Kč | 1 284,03 Kč |
| 1 000 | 2,28269 Kč | 2 282,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91922 Kč | 5 757,66 Kč |
| 6 000 | 1,73584 Kč | 10 415,04 Kč |
| 9 000 | 1,64235 Kč | 14 781,15 Kč |
| 15 000 | 1,53722 Kč | 23 058,30 Kč |
| 21 000 | 1,47496 Kč | 30 974,16 Kč |
| 30 000 | 1,41443 Kč | 42 432,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




