Parametric Equivalent

DHVSD3004S1-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004S1-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHVSD3004S1-7 |
Description | DIODE STANDARD 300V 225MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20885 Kč | 3 626,55 Kč |
| 6 000 | 1,09190 Kč | 6 551,40 Kč |
| 9 000 | 1,08730 Kč | 9 785,70 Kč |
| 15 000 | 1,05931 Kč | 15 889,65 Kč |
| 21 000 | 1,04676 Kč | 21 981,96 Kč |
| 30 000 | 1,00168 Kč | 30 050,40 Kč |
| 75 000 | 0,95152 Kč | 71 364,00 Kč |
| 150 000 | 0,86092 Kč | 129 138,00 Kč |
| Unit Price without VAT: | 1,20885 Kč |
|---|---|
| Unit Price with VAT: | 1,46271 Kč |


