
CDSW3004-HF | |
|---|---|
DigiKey Part Number | 641-1788-2-ND - Tape & Reel (TR) 641-1788-1-ND - Cut Tape (CT) 641-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSW3004-HF |
Description | DIODE STANDARD 300V 225MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 225mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,51720 Kč | 351,72 Kč |
| 500 | 2,61888 Kč | 1 309,44 Kč |
| 1 000 | 2,32826 Kč | 2 328,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95855 Kč | 5 875,65 Kč |
| 6 000 | 1,77206 Kč | 10 632,36 Kč |
| 9 000 | 1,67697 Kč | 15 092,73 Kč |
| 15 000 | 1,57008 Kč | 23 551,20 Kč |
| 21 000 | 1,50675 Kč | 31 641,75 Kč |
| 30 000 | 1,44518 Kč | 43 355,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





