
DHDS2100-13 | |
|---|---|
DigiKey Part Number | 31-DHDS2100-13TR-ND - Tape & Reel (TR) 31-DHDS2100-13CT-ND - Cut Tape (CT) 31-DHDS2100-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHDS2100-13 |
Description | BRIDGE RECT 1PHASE 100V 2A HDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount HDS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package HDS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DABS2100-13 | Diodes Incorporated | 2 900 | 31-DABS2100-13TR-ND | 18,56000 Kč | Parametric Equivalent |
| KMB210S | SMC Diode Solutions | 23 952 | 1655-KMB210SCT-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 25 | 5,24720 Kč | 131,18 Kč |
| 100 | 4,53820 Kč | 453,82 Kč |
| 250 | 4,20028 Kč | 1 050,07 Kč |
| 500 | 3,99716 Kč | 1 998,58 Kč |
| 1 000 | 3,82970 Kč | 3 829,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34184 Kč | 13 025,52 Kč |
| 6 000 | 3,98441 Kč | 23 906,46 Kč |
| 9 000 | 3,80233 Kč | 34 220,97 Kč |
| 15 000 | 3,59767 Kč | 53 965,05 Kč |
| 21 000 | 3,47652 Kč | 73 006,92 Kč |
| 30 000 | 3,35877 Kč | 100 763,10 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |










