Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH
DGD2003S8-13

DGD2003S8-13

DigiKey Part Number
DGD2003S8-13DITR-ND - Tape & Reel (TR)
DGD2003S8-13DICT-ND - Cut Tape (CT)
DGD2003S8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2003S8-13
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Type TH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 789
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,74600 Kč127,46 Kč
2511,47320 Kč286,83 Kč
10010,07270 Kč1 007,27 Kč
2509,40376 Kč2 350,94 Kč
5009,00058 Kč4 500,29 Kč
1 0008,67427 Kč8 674,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,31773 Kč20 794,32 Kč
5 0008,10636 Kč40 531,80 Kč
7 5008,00052 Kč60 003,90 Kč
12 5007,88327 Kč98 540,88 Kč
17 5007,81472 Kč136 757,60 Kč
25 0007,74879 Kč193 719,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč