
DFLS230LQ-7 | |
|---|---|
DigiKey Part Number | DFLS230LQ-7DITR-ND - Tape & Reel (TR) DFLS230LQ-7DICT-ND - Cut Tape (CT) DFLS230LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS230LQ-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Mfr | Capacitance @ Vr, F 76pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PowerDI™ 123 |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A | Operating Temperature - Junction -40°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS2P3HM3_A/H | Vishay General Semiconductor - Diodes Division | 2 255 | MSS2P3HM3_A/HGICT-ND | 8,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 17,01800 Kč | 170,18 Kč |
| 100 | 11,19520 Kč | 1 119,52 Kč |
| 500 | 8,69508 Kč | 4 347,54 Kč |
| 1 000 | 7,88984 Kč | 7 889,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86730 Kč | 20 601,90 Kč |
| 6 000 | 6,35248 Kč | 38 114,88 Kč |
| 9 000 | 6,09025 Kč | 54 812,25 Kč |
| 15 000 | 5,79565 Kč | 86 934,75 Kč |
| 21 000 | 5,62120 Kč | 118 045,20 Kč |
| 30 000 | 5,45175 Kč | 163 552,50 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |







