
IAUZN04S7L019ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7L019ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7L019ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7L019ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7L019ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 154A (Tj) 83W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 30µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2943 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TSDSON-8-44 |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 30A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 27,55000 Kč | 275,50 Kč |
| 100 | 18,42580 Kč | 1 842,58 Kč |
| 500 | 14,51460 Kč | 7 257,30 Kč |
| 1 000 | 13,25638 Kč | 13 256,38 Kč |
| 2 000 | 12,19786 Kč | 24 395,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,05283 Kč | 55 264,15 Kč |
| 10 000 | 10,34548 Kč | 103 454,80 Kč |
| 15 000 | 9,98532 Kč | 149 779,80 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |








