
DFLS140L-7 | |
|---|---|
DigiKey Part Number | DFLS140LDITR-ND - Tape & Reel (TR) DFLS140LDICT-ND - Cut Tape (CT) DFLS140LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS140L-7 |
Description | DIODE SCHOTTK 40V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| 1 000 | 4,04358 Kč | 4 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45333 Kč | 10 359,99 Kč |
| 6 000 | 3,15590 Kč | 18 935,40 Kč |
| 9 000 | 3,00432 Kč | 27 038,88 Kč |
| 15 000 | 2,83397 Kč | 42 509,55 Kč |
| 21 000 | 2,73311 Kč | 57 395,31 Kč |
| 30 000 | 2,63507 Kč | 79 052,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











