Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF01S-T

DigiKey Part Number
DF01S-TDITR-ND - Tape & Reel (TR)
DF01S-TDICT-ND - Cut Tape (CT)
DF01S-TDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF01S-T
Description
BRIDGE RECT 1PHASE 100V 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,16800 Kč81,68 Kč
1005,22640 Kč522,64 Kč
5003,95476 Kč1 977,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,23481 Kč4 852,22 Kč
3 0002,93160 Kč8 794,80 Kč
4 5002,77701 Kč12 496,55 Kč
7 5002,60325 Kč19 524,38 Kč
10 5002,50032 Kč26 253,36 Kč
15 0002,40025 Kč36 003,75 Kč
37 5002,20479 Kč82 679,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč