Similar
Similar
Similar
Similar
Similar

DDZ9707T-7 | |
|---|---|
DigiKey Part Number | DDZ9707T-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9707T-7 |
Description | DIODE ZENER 20V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C20T-TP | MCC (Micro Commercial Components) | 15 198 | BZT52C20T-TPMSCT-ND | 3,36000 Kč | Similar |
| BZX585-B20,115 | Nexperia USA Inc. | 6 964 | 1727-2102-1-ND | 5,67000 Kč | Similar |
| BZX585-C20,115 | Nexperia USA Inc. | 1 544 | 1727-BZX585-C20,115CT-ND | 5,46000 Kč | Similar |
| BZX84J-B20,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B20,115CT-ND | 0,00000 Kč | Similar |
| BZX84J-C20,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C20115CT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28088 Kč | 3 842,64 Kč |
| 6 000 | 1,23325 Kč | 7 399,50 Kč |
| 9 000 | 1,11665 Kč | 10 049,85 Kč |
| 15 000 | 1,10240 Kč | 16 536,00 Kč |
| Unit Price without VAT: | 1,28088 Kč |
|---|---|
| Unit Price with VAT: | 1,54986 Kč |




