
BZX585-B20,115 | |
|---|---|
DigiKey Part Number | 1727-2102-2-ND - Tape & Reel (TR) 1727-2102-1-ND - Cut Tape (CT) 1727-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B20,115 |
Description | DIODE ZENER 20V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B20 RSG | Taiwan Semiconductor Corporation | 47 972 | BZX584B20RSGCT-ND | 8,19000 Kč | Similar |
| BZX584C20-AU_R1_000A1 | Panjit International Inc. | 5 000 | 3757-BZX584C20-AU_R1_000A1CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 500 | 1,56226 Kč | 781,13 Kč |
| 1 000 | 1,37999 Kč | 1 379,99 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

