
BZX584C20-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C20-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C20-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C20-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C20-AU_R1_000A1 |
Description | DIODE ZENER 20V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41874 Kč | 2 093,70 Kč |
| 10 000 | 0,37204 Kč | 3 720,40 Kč |
| 15 000 | 0,34820 Kč | 5 223,00 Kč |
| 25 000 | 0,32137 Kč | 8 034,25 Kč |
| 35 000 | 0,30546 Kč | 10 691,10 Kč |
| 50 000 | 0,28999 Kč | 14 499,50 Kč |
| 125 000 | 0,25598 Kč | 31 997,50 Kč |
| 250 000 | 0,23496 Kč | 58 740,00 Kč |
| 500 000 | 0,21727 Kč | 108 635,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

